Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-0120
Newark Part No.73AC9489
Product RangeMini-Fit TPA2 172708 Series
Also Known AsGTIN UPC EAN: 1727080120
Technical Datasheet
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.245 |
10+ | $0.245 |
25+ | $0.245 |
50+ | $0.245 |
100+ | $0.245 |
250+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0120
Newark Part No.73AC9489
Product RangeMini-Fit TPA2 172708 Series
Also Known AsGTIN UPC EAN: 1727080120
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions20Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
20Positions
For Use With
Molex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability