Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1284
Newark Part No.26AH0456
Product Range173107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 5+ | $7.930 |
| 10+ | $7.620 |
| 25+ | $7.300 |
| 50+ | $6.970 |
| 100+ | $6.760 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1284
Newark Part No.26AH0456
Product Range173107
Product Range173107
Insert ArrangementDE-5W1
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
173107
Gender
Plug
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
