Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1288
Newark Part No.26AH0460
Product Range173107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $14.110 |
| 10+ | $13.550 |
| 25+ | $12.740 |
| 50+ | $11.930 |
| 100+ | $10.400 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1288
Newark Part No.26AH0460
Product Range173107
Product Range173107
Insert ArrangementDC-21WA4
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107
Gender
Plug
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-21WA4
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
