Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.160 |
5+ | $7.880 |
10+ | $7.640 |
25+ | $7.150 |
50+ | $6.840 |
100+ | $6.520 |
250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0055
Newark Part No.87AJ5883
Product Range173112 Series
For Use WithMolex FCT Mixed Layout D-Sub Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range173112 Series
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
For Use With
Molex FCT Mixed Layout D-Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate