Print Page
871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $1.130 |
25+ | $1.030 |
50+ | $0.954 |
100+ | $0.882 |
250+ | $0.823 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40 UNC
Body Length
-
Overall Length
6.2mm
Product Range
173112
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
6.2mm
External Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate