Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0103
Newark Part No.85AJ7105
Product Range173112 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.230 |
| 25+ | $2.110 |
| 50+ | $2.030 |
| 100+ | $1.950 |
| 250+ | $1.760 |
| 500+ | $1.720 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0103
Newark Part No.85AJ7105
Product Range173112 Series
Accessory TypeDust Cap
For Use WithMolex D-Sub Plug Size 1 Connectors
Connector Body MaterialPlastic Body
Product Range173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
Lead (07-Nov-2024)
For Use With
Molex D-Sub Plug Size 1 Connectors
Product Range
173112 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
