Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.010 |
10+ | $4.610 |
25+ | $4.340 |
50+ | $4.090 |
100+ | $3.820 |
250+ | $3.500 |
500+ | $3.280 |
1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-1015
Newark Part No.69AK1625
Product Range173112 Series
Product Range173112 Series
Screw Length15.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCTo Be Advised
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
15.5mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate