Print Page
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 5+ | $14.930 |
| 10+ | $14.180 |
| 25+ | $13.720 |
| 50+ | $13.240 |
| 100+ | $13.000 |
| 250+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173113-0072
Newark Part No.26AH0622
Product Range173113
No. of Positions78Positions
Connector Shell SizeDD
Product Range173113
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
78Positions
Product Range
173113
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DD
Gender
Plug
For Use With
Molex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate