Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.540 |
5+ | $17.590 |
10+ | $16.650 |
25+ | $16.090 |
50+ | $15.520 |
100+ | $14.770 |
250+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0310
Newark Part No.69AK1626
Product Range173114 Series
D Sub Connector TypeStandard
Product Range173114 Series
Cable Exit Angle180°
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173114 Series
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Zinc Diecast Body
Gender
Plug
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate