Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2038
Newark Part No.55H2685
Product RangeStandard .093" 3191 Series
Also Known As3191-3P, GTIN UPC EAN: 800753594173
Your Part Number
6,073 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.390 | $0.172 |
| 10+ | $0.364 | $0.172 |
| 25+ | $0.325 | $0.172 |
| 50+ | $0.316 | $0.172 |
| 100+ | $0.307 | $0.172 |
| 250+ | $0.263 | $0.172 |
| 500+ | $0.255 | $0.172 |
| 1000+ | $0.245 | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2038
Newark Part No.55H2685
Product RangeStandard .093" 3191 Series
Also Known As3191-3P, GTIN UPC EAN: 800753594173
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions3Positions
Pitch Spacing6.7mm
For Use With1189, 1190, 1434, 2605 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Positions
For Use With
1189, 1190, 1434, 2605 Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
