Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19034-0009
Newark Part No.55H3159
Product RangeInsulKrimp 19034 Series
Also Known AsB-289X, GTIN UPC EAN: 800753047402
Technical Datasheet
386 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.273 | 
| 10+ | $0.260 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19034-0009
Newark Part No.55H3159
Product RangeInsulKrimp 19034 Series
Also Known AsB-289X, GTIN UPC EAN: 800753047402
Technical Datasheet
Product RangeInsulKrimp 19034 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19034-0009 is an InsulKrimp™ Snap Plug Terminal applicable for 16 to 14AWG wire range. It is made of tin-plated copper with PVC insulation. It is used in a variety of applications where a quick disconnect connection is desired.
- Closed barrel type
 - Straight orientation
 - 600V Maximum Voltage
 
Applications
Commercial, Automotive, Consumer Electronics
Technical Specifications
Product Range
InsulKrimp 19034 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.96mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability