Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19324-0002
Newark Part No.67W0618
Product RangeAvikrimp 19324 Series
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Technical Datasheet
2,755 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 10+ | $0.372 |
| 25+ | $0.299 |
| 50+ | $0.293 |
| 100+ | $0.289 |
| 250+ | $0.261 |
| 500+ | $0.257 |
| 1000+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0002
Newark Part No.67W0618
Product RangeAvikrimp 19324 Series
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeAvikrimp 19324 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 19324-0002 is an Avikrimp™ metric Ring Terminal applicable for size-5 stud. It features a permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Closed barrel type
- Ultimate in high performance terminal design and construction with colour coded barrel styles
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
-
Product Range
Avikrimp 19324 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability