Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213227-1410
Newark Part No.
Full Reel59AM4104
Re-Reel59AM4103
Cut Tape59AM4103
Product RangeCLIK-Mate 213227 Series
Your Part Number
1,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.670 |
| 25+ | $3.500 |
| 50+ | $3.350 |
| 100+ | $3.190 |
| 250+ | $2.910 |
| 500+ | $2.790 |
| 1000+ | $2.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 1800+ | $2.710 |
| 3600+ | $2.670 |
| 7200+ | $2.620 |
| 10800+ | $2.590 |
| 18000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213227-1410
Newark Part No.
Full Reel59AM4104
Re-Reel59AM4103
Cut Tape59AM4103
Product RangeCLIK-Mate 213227 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount Straight
Product RangeCLIK-Mate 213227 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
14Contacts
Product Range
CLIK-Mate 213227 Series
Contact Plating
Gold Plated Contacts
Alternatives for 213227-1410
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
