Print Page
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 5+ | $13.520 |
| 10+ | $12.610 |
| 25+ | $12.130 |
| 50+ | $11.930 |
| 100+ | $11.740 |
| 250+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213602-0001
Newark Part No.80AH3108
Product Range213602
Antenna TypePatch
Frequency Min1.57439GHz
Frequency Max1.57644GHz
Antenna MountingAdhesive, SMD
Gain5.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range213602
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57644GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.57439GHz
Antenna Mounting
Adhesive, SMD
VSWR
-
Input Impedance
50ohm
Product Range
213602
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate