Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215340-2124
Newark Part No.85AH7299
Product RangeMini-Fit Jr. OTS 215340 Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.190 |
| 25+ | $1.170 |
| 50+ | $1.140 |
| 100+ | $1.120 |
| 250+ | $1.090 |
| 500+ | $1.060 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215340-2124
Newark Part No.85AH7299
Product RangeMini-Fit Jr. OTS 215340 Series
Connector to ConnectorMini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Jr. OTS 215340 Series
Jacket ColorRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Mini-Fit Jr. Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Red
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Jr. OTS 215340 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate