New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      217797-1042

                      Cable Assembly, KK 254 Receptacle to Free End, 4 Positions, 2.54 mm, 1 Row, 300 mm, 11.8 "

                      Date/Lot Code

                      MOLEX 217797-1042
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No217797-1042
                      Newark Part No.57AJ5414
                      Product RangeKK 254 OTS 217797 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.030
                      10+$1.030
                      25+$1.030
                      50+$1.030
                      100+$1.030
                      250+$1.030
                      500+$1.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No217797-1042
                      Newark Part No.57AJ5414
                      Product RangeKK 254 OTS 217797 Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorKK 254 Receptacle to Free End
                      No. of Positions4Positions
                      Connector Pitch2.54mm
                      No. of Rows1 Row
                      Cable Length - Metric300mm
                      Cable Length - Imperial11.8"
                      Product RangeKK 254 OTS 217797 Series
                      Wire Gauge22AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Off-the-shelf (OTS) KK2.54 tin discrete cable assemblies facilitate both prototyping and global preproduction. Dual-catilever terminal helps ensure reliable electrical contact and performance with low insertion force. Polarizing header backwalls, polarizing ribs on receptacles and polarizing pegs prevent accidental mismating during assembly. Friction-lock headers and receptacles help ensure secure mating and prevent accidental disengaugement. KK RPC headers offered in high temperature nylon and reflow matte-tin plating allow for 260°C wave and reflow solder processing, Applications include automotive, consumer, data/telecommunications and MedTech.

                      • 217797 series 2.54mm pitch, single row KK 254-to-pigtail off-the-shelf (OTS) cable assembly
                      • Enables highly automated termination processing and accurate PCB placement
                      • UL file number: E29179, CSA file number: LR19980
                      • Maximum voltage of 500VAC/(600VDC), maximum current up to 4A
                      • Maximum durability of 25 cycles
                      • Nylon housing, brass contact, tin plating
                      • Operating temperature range from -40 to +105°C
                      • Mates with KK254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 1718 56, 171857
                      • UL 11028 wire/cable type

                      Technical Specifications

                      Connector to Connector

                      KK 254 Receptacle to Free End

                      Connector Pitch

                      2.54mm

                      Cable Length - Metric

                      300mm

                      Product Range

                      KK 254 OTS 217797 Series

                      Jacket Color

                      Black

                      No. of Positions

                      4Positions

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      11.8"

                      Wire Gauge

                      22AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.