New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      22-01-3027

                      Connector Housing, KK 254 2695, Receptacle, 2 Positions, 2.54 mm

                      Date/Lot Code

                      MOLEX 22-01-3027
                      MOLEX 22-01-3027
                      MOLEX 22-01-3027
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No22-01-3027
                      Newark Part No.38C9144
                      Product RangeKK 254 2695
                      Also Known As2695-02RP, GTIN UPC EAN: 800753593824
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26,668 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.110
                      10+$0.075
                      25+$0.069
                      50+$0.065
                      100+$0.060
                      250+$0.059
                      500+$0.056
                      1000+$0.053
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No22-01-3027
                      Newark Part No.38C9144
                      Product RangeKK 254 2695
                      Also Known As2695-02RP, GTIN UPC EAN: 800753593824
                      Technical Datasheet

                      Data Sheet

                      Product RangeKK 254 2695
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions2Positions
                      Pitch Spacing2.54mm
                      For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      22-01-3027 is a 2695 series, 2 circuits, KK 254 receptacle crimp housing with friction ramp and polarizing ribs. Suitable for use with 2759 KK 254 female crimp terminals, 41572 KK 254 Cat Ear crimp terminals, 4809 KK 254 female crimp terminals, 6459 KK 254 female crimp terminals, Pre-Crimped Lead KK 254 Female to-KK 254 female, tin (Sn) plating, 150/300mm length, 22AWG, Black. Mates with 171856 KK 254 RPC vertical headers with friction lock, 171857 KK 254 RPC right-angle headers with friction lock, 4030 KK 254 single row vertical headers, 42375 KK 254 vertical breakaway headers with friction lock, 42376 KK 254 right-angle breakaway headers, 42377 KK 254 right-angle surface mount compatible breakaway headers, 6373 KK 254 vertical single row solid headers, and 6410 KK 254 vertical single row headers.

                      • Natural (White) nylon resin
                      • 94V-0 flammability rating
                      • Features lock to mating part and polarized to mating part
                      • 2.54mm mating interface and termination interface pitch
                      • UL E29179 and CSA LR19980 agency approval

                      Technical Specifications

                      Product Range

                      KK 254 2695

                      No. of Positions

                      2Positions

                      For Use With

                      2759, 6459, 41572, 4809, 8088 Crimp Terminals

                      Gender

                      Receptacle

                      Pitch Spacing

                      2.54mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (6)

                      Technical Data Sheet EN

                      Drawing EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      3D Product Image EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.