New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      22-01-3057

                      Connector Housing, KK 254 2695, Receptacle, 5 Positions, 2.54 mm

                      MOLEX 22-01-3057
                      MOLEX 22-01-3057
                      MOLEX 22-01-3057
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No22-01-3057
                      Newark Part No.38C9147
                      Product RangeKK 254 2695
                      Also Known As2695-05RP, GTIN UPC EAN: 800753593855
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      489 In Stock

                      2,500 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.229
                      10+$0.197
                      25+$0.150
                      50+$0.145
                      100+$0.140
                      250+$0.128
                      500+$0.126
                      1000+$0.123
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No22-01-3057
                      Newark Part No.38C9147
                      Product RangeKK 254 2695
                      Also Known As2695-05RP, GTIN UPC EAN: 800753593855
                      Technical Datasheet

                      Data Sheet

                      Product RangeKK 254 2695
                      No. of Positions5Positions
                      GenderReceptacle(View Associated Connectors)
                      Pitch Spacing2.54mm
                      For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 22-01-3057 is a 5-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.

                      • Natural (white) colour
                      • UL94V-0 flammability rating
                      • Lock to mating part
                      • Polarized to mating part

                      Applications

                      Automotive, Communications & Networking, Consumer Electronics, Medical

                      Technical Specifications

                      Product Range

                      KK 254 2695

                      Gender

                      Receptacle

                      For Use With

                      2759, 6459, 41572, 4809, 8088 Crimp Terminals

                      No. of Positions

                      5Positions

                      Pitch Spacing

                      2.54mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (6)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Drawing EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.