Print Page
9,542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.915 |
25+ | $0.888 |
50+ | $0.871 |
100+ | $0.860 |
250+ | $0.824 |
500+ | $0.807 |
1000+ | $0.803 |
Price for:Each
Minimum: 10
Multiple: 10
$9.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2063
Newark Part No.85AJ7381
Product RangeSL Series
Product RangeSL Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Series Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL Series
No. of Positions
6Positions
For Use With
70058, 71851 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate