Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221597-3002
Newark Part No.29AM7632
Product RangePowerWize 221597 Series
920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.040 |
| 25+ | $1.010 |
| 50+ | $0.968 |
| 100+ | $0.934 |
| 250+ | $0.872 |
| 500+ | $0.808 |
| 1000+ | $0.731 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221597-3002
Newark Part No.29AM7632
Product RangePowerWize 221597 Series
Product RangePowerWize 221597 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex PowerWize 221616 Series Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PowerWize 221597 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Molex PowerWize 221616 Series Crimp Socket Contacts
Locking Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate