Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221751-0061
Newark Part No.06AN1243
Product RangeMicro-Fit+ 221751 Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.420 |
| 25+ | $2.350 |
| 50+ | $2.260 |
| 100+ | $2.180 |
| 250+ | $2.000 |
| 500+ | $1.860 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221751-0061
Newark Part No.06AN1243
Product RangeMicro-Fit+ 221751 Series
Product RangeMicro-Fit+ 221751 Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeThrough Hole Right Angle
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 221751 Series
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
12Contacts
Pitch Spacing
-
No. of Rows
3 Row
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
