Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224091-1043
Newark Part No.79AK7831
Product RangeCLIK-Mate OTS 224091 Series
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.300 |
10+ | $3.950 |
25+ | $3.830 |
50+ | $3.730 |
100+ | $3.690 |
250+ | $3.610 |
500+ | $3.490 |
1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224091-1043
Newark Part No.79AK7831
Product RangeCLIK-Mate OTS 224091 Series
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
No. of Positions4Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeCLIK-Mate OTS 224091 Series
Wire Gauge26AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
CLIK-Mate OTS 224091 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.81"
Wire Gauge
26AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate