Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224355-5216
Newark Part No.83AK3260
Product RangeSW1 OTS 224355 Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.370 |
| 5+ | $59.610 |
| 10+ | $57.850 |
| 25+ | $55.640 |
| 50+ | $54.270 |
| 100+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$61.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224355-5216
Newark Part No.83AK3260
Product RangeSW1 OTS 224355 Series
Connector to ConnectorSW1 6mm Receptacle to Battery Cable Lug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorRed
Product RangeSW1 OTS 224355 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SW1 6mm Receptacle to Battery Cable Lug
Cable Length - Metric
1m
Product Range
SW1 OTS 224355 Series
Cable Length - Imperial
3.3ft
Jacket Color
Red
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate