Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224357-2216
Newark Part No.83AK3264
Product RangeSW1 OTS 224357 Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
| 5+ | $56.400 |
| 10+ | $54.810 |
| 25+ | $52.710 |
| 50+ | $51.560 |
| 100+ | $50.410 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224357-2216
Newark Part No.83AK3264
Product RangeSW1 OTS 224357 Series
Connector to ConnectorSW1 6mm Receptacle to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorRed
Product RangeSW1 OTS 224357 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SW1 6mm Receptacle to Free End
Cable Length - Metric
1m
Product Range
SW1 OTS 224357 Series
Cable Length - Imperial
3.3ft
Jacket Color
Red
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate