Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224415-1116
Newark Part No.83AK3273
Product RangeSW1 OTS 224415 Series
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.740 |
| 5+ | $201.730 |
| 10+ | $201.730 |
| 25+ | $184.030 |
| 50+ | $166.330 |
Price for:Each
Minimum: 1
Multiple: 1
$201.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224415-1116
Newark Part No.83AK3273
Product RangeSW1 OTS 224415 Series
Connector to ConnectorSW1 11mm Receptacle to SW1 11mm Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeSW1 OTS 224415 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SW1 11mm Receptacle to SW1 11mm Receptacle
Cable Length - Metric
1m
Product Range
SW1 OTS 224415 Series
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate