Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No300361-0011
Newark Part No.01AM1419
Product RangeMX150 300361 Series
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.220 |
10+ | $3.930 |
25+ | $3.740 |
50+ | $3.550 |
100+ | $3.360 |
250+ | $3.120 |
500+ | $2.970 |
1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No300361-0011
Newark Part No.01AM1419
Product RangeMX150 300361 Series
Product RangeMX150 300361 Series
No. of Positions20Positions
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150 300361 Series
No. of Positions
20Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate