Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-4240
Newark Part No.12AM0307
Product RangeH-DAC 64 30700 Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.600 |
| 25+ | $5.830 |
| 50+ | $5.450 |
| 100+ | $5.050 |
| 250+ | $4.700 |
| 500+ | $4.360 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-4240
Newark Part No.12AM0307
Product RangeH-DAC 64 30700 Series
Product RangeH-DAC 64 30700 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts24Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Contacts
24Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
7A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate