New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      33472-2006

                      Automotive Connector Housing, MX150 33472 Series, Receptacle, 20 Positions

                      MOLEX 33472-2006
                      MOLEX 33472-2006
                      MOLEX 33472-2006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No33472-2006
                      Newark Part No.96W3649
                      Product RangeMX150 33472
                      Also Known AsGTIN UPC EAN: 822348390090
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,156 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.930
                      10+$4.610
                      25+$4.370
                      50+$4.140
                      100+$3.930
                      250+$3.650
                      500+$3.470
                      1000+$3.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No33472-2006
                      Newark Part No.96W3649
                      Product RangeMX150 33472
                      Also Known AsGTIN UPC EAN: 822348390090
                      Technical Datasheet

                      Data Sheet

                      Product RangeMX150 33472
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions20Positions
                      For Use WithMolex MX150 33012 Series Socket Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP RatingIP6K7, IP6K9K
                      IP RatingIP6K7, IP6K9K
                      Voltage Rating250V
                      Current Rating22A
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.

                      Applications

                      Automotive, Commercial Vehicle

                      Technical Specifications

                      Product Range

                      MX150 33472

                      No. of Positions

                      20Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      IP Rating

                      IP6K7, IP6K9K

                      Current Rating

                      22A

                      Gender

                      Receptacle

                      For Use With

                      Molex MX150 33012 Series Socket Contacts

                      IP Rating

                      IP6K7, IP6K9K

                      Voltage Rating

                      250V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.