New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connectors
                      Print Page

                      34773-0140

                      Automotive Connector, Stac64 34773 Series, Right Angle Plug, 14 Contacts, PCB Pin

                      MOLEX 34773-0140
                      MOLEX 34773-0140
                      MOLEX 34773-0140
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No34773-0140
                      Newark Part No.97W8143
                      Product RangeStac64 34773 Series
                      Also Known AsGTIN UPC EAN: 884982910522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1000+$4.070
                      Price for:Each
                      Minimum: 1120
                      Multiple: 560
                      $4,558.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No34773-0140
                      Newark Part No.97W8143
                      Product RangeStac64 34773 Series
                      Also Known AsGTIN UPC EAN: 884982910522
                      Technical Datasheet

                      Data Sheet

                      Product RangeStac64 34773 Series
                      Automotive Connector Shell StyleRight Angle Plug
                      No. of Contacts14Contacts
                      Automotive Contact TypePCB Pin
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      Contact MaterialCopper Alloy
                      Contact PlatingTin
                      IP Rating-
                      Voltage Rating500V
                      Current Rating-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Hybrid right angle header

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      Stac64 34773 Series

                      No. of Contacts

                      14Contacts

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Contact Plating

                      Tin

                      Voltage Rating

                      500V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Connector Shell Style

                      Right Angle Plug

                      Automotive Contact Type

                      PCB Pin

                      Contact Material

                      Copper Alloy

                      IP Rating

                      -

                      Current Rating

                      -

                      Technical Docs (6)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      3D Product Image EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.