Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36877-0003
Newark Part No.39AH6142
Product RangeDitto 36877
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No36877-0003
Newark Part No.39AH6142
Product RangeDitto 36877
Technical Datasheet
Product RangeDitto 36877
GenderPlug, Receptacle
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithMolex Ditto 36876 Series Hermaphroditic Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Ditto 36877
No. of Positions
3Positions
For Use With
Molex Ditto 36876 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate