Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38720-6208
Newark Part No.72K2046
Product RangeBeau 38720 Series
Also Known As72508, GTIN UPC EAN: 800756332802
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 5+ | $5.490 |
| 10+ | $4.940 |
| 25+ | $4.570 |
| 50+ | $4.250 |
| 100+ | $3.990 |
| 250+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-6208
Newark Part No.72K2046
Product RangeBeau 38720 Series
Also Known As72508, GTIN UPC EAN: 800756332802
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeBeau 38720 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38720-6208 is a 8-way 1-row Beau™ PCB Terminal Strip made of brass with tin plated finish and mounting ends. This 38720 series terminal accepts 24 to 14AWG wire. It supports PCB retention. The Beau™ barrier strip reduces assembly costs and improves interconnect performance.
- Black color
- Quick and easy field termination
- Dual-barrier shrouded
- Fixed mount barrier
- 15A Maximum current per contact
- 300V Maximum voltage
Applications
Consumer Electronics, Security, Industrial, HVAC, Automation & Process Control
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
8Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
Beau 38720 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
