New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      39-01-2200

                      Connector Housing, Pull Tabs, UL 94V-2, Mini-Fit Jr. 5557 Series, Receptacle, 20 Positions, 4.2 mm

                      Date/Lot Code

                      MOLEX 39-01-2200
                      MOLEX 39-01-2200
                      MOLEX 39-01-2200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No39-01-2200
                      Newark Part No.56H7737
                      Product RangeMini-Fit Jr. 5557 Series
                      Also Known As5557-20R, GTIN UPC EAN: 800753584013
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,952 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.708
                      10+$0.653
                      25+$0.607
                      50+$0.566
                      100+$0.566
                      250+$0.533
                      500+$0.527
                      1000+$0.521
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No39-01-2200
                      Newark Part No.56H7737
                      Product RangeMini-Fit Jr. 5557 Series
                      Also Known As5557-20R, GTIN UPC EAN: 800753584013
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini-Fit Jr. 5557 Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions20Positions
                      Pitch Spacing4.2mm
                      For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Positive locking housing
                      • Polarized mating geometry
                      • Scoop-proof housings
                      • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

                      Applications

                      Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

                      Technical Specifications

                      Product Range

                      Mini-Fit Jr. 5557 Series

                      No. of Positions

                      20Positions

                      For Use With

                      Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts

                      Gender

                      Receptacle

                      Pitch Spacing

                      4.2mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (6)

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.