Print Page
Image is for illustrative purposes only. Please refer to product description.
593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.786 |
| 25+ | $0.694 |
| 50+ | $0.633 |
| 100+ | $0.579 |
| 250+ | $0.521 |
| 500+ | $0.468 |
| 1000+ | $0.444 |
Price for:Each
Minimum: 10
Multiple: 10
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39505-1002
Newark Part No.08AK8283
Product Range39354 Series
Product Range39354 Series
No. of Contacts2Contacts
Pitch Spacing3.5mm
Connector MountingPCB Mount
Wire Size AWG Max000AWG
Wire Size AWG Min000AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
39354 Series
Pitch Spacing
3.5mm
Wire Size AWG Max
000AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
000AWG
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate