Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0401
Newark Part No.28M9397
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383325
Technical Datasheet
5,660 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.426 |
10+ | $0.379 |
25+ | $0.339 |
50+ | $0.331 |
100+ | $0.322 |
250+ | $0.280 |
500+ | $0.271 |
1000+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0401
Newark Part No.28M9397
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383325
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
Product Overview
43020-0401 is a 43020 series dual row, 4 circuits, UL 94V-0, low-halogen, black, Micro-Fit 3.0 plug housing.
- Complies with LR19980 CSA, E29179 UL
- Nylon resin material
- 3.00mm pitch - mating interface/termination interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
4Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate