Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44769-1202
Newark Part No.85AJ8011
Product RangeMicro-Fit 3.0 BMI 44769 Series
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.230 |
| 25+ | $4.960 |
| 50+ | $4.700 |
| 100+ | $4.440 |
| 250+ | $4.280 |
| 500+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1202
Newark Part No.85AJ8011
Product RangeMicro-Fit 3.0 BMI 44769 Series
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-Fit 3.0 BMI 44769 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
12Contacts
Product Range
Micro-Fit 3.0 BMI 44769 Series
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate