New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      45750-3211

                      Contact, Mini-Fit® Plus, Mini-Fit Plus 45750 Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

                      Date/Lot Code

                      MOLEX 45750-3211
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No45750-3211
                      Newark Part No.08P0243
                      Product RangeMini-Fit Plus 45750 Series
                      Also Known AsGTIN UPC EAN: 822350286077
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      555 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.522
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No45750-3211
                      Newark Part No.08P0243
                      Product RangeMini-Fit Plus 45750 Series
                      Also Known AsGTIN UPC EAN: 822350286077
                      Technical Datasheet

                      Data Sheet

                      Product RangeMini-Fit Plus 45750 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max16AWG
                      Contact PlatingGold Plated Contacts
                      For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
                      Wire Size AWG Min-
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 45750-3211 is a Mini-Fit® Plus female crimp terminal made of copper-nickel-silicon with gold plated finish. It mates with 46012 Mini-Fit® plus crimp terminal and accepts 16AWG wire. It can be used the 5557 Mini-Fit Jr.™, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 43760 Mini-Fit® BMI, 44516 Mini-Fit® BMI panel mount Slide-N-Lock.

                      • Current rating per contact is 13A
                      • Voltage (maximum) is 600V

                      Applications

                      Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

                      Technical Specifications

                      Product Range

                      Mini-Fit Plus 45750 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Gold Plated Contacts

                      Wire Size AWG Min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      16AWG

                      For Use With

                      Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors

                      Contact Material

                      Copper Alloy

                      Technical Docs (4)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.