Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47272-0001
Newark Part No.43M0008
Product Range47272 Series
Also Known AsGTIN UPC EAN: 822350586009
Technical Datasheet
609 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.380 |
| 25+ | $4.380 |
| 50+ | $4.040 |
| 100+ | $4.040 |
| 250+ | $4.040 |
| 500+ | $4.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47272-0001
Newark Part No.43M0008
Product Range47272 Series
Also Known AsGTIN UPC EAN: 822350586009
Technical Datasheet
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range47272 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47272-0001 is a 20-position 0.5mm DisplayPort receptacle with 0.76µm gold-plated contacts, right angle, SMT, without cover, Mylar or flange, with latch holes, peg and solder tab of shell and lead-free.
- Plastic locating peg
- Detent locks
- Latches
- Metal shielding on all sides
- Solder tab
- Small footprint
- Polarized mating geometry
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47272 Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47272-0001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability