Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-1100
Newark Part No.85AJ8111
Product RangeDuraClik 502351 Series
1,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.478 |
| 25+ | $0.433 |
| 50+ | $0.423 |
| 100+ | $0.413 |
| 250+ | $0.313 |
| 500+ | $0.306 |
| 1000+ | $0.300 |
Price for:Each
Minimum: 10
Multiple: 10
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-1100
Newark Part No.85AJ8111
Product RangeDuraClik 502351 Series
Product RangeDuraClik 502351 Series
No. of Positions11Positions
Pitch Spacing2mm
For Use WithMolex 560085, 50212, 56161 Crimp Terminal & DuraClik 797581008, 797581009 Pre-Crimped Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
11Positions
For Use With
Molex 560085, 50212, 56161 Crimp Terminal & DuraClik 797581008, 797581009 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate