Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502443-0470
Newark Part No.
Full Reel17AM8279
Cut Tape14N9770
Product RangeCLIK-Mate 502443
Your Part Number
17,526 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.748 |
| 25+ | $0.734 |
| 50+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $0.491 |
| 1300+ | $0.483 |
| 2600+ | $0.476 |
| 3900+ | $0.468 |
| 6500+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0470
Newark Part No.
Full Reel17AM8279
Cut Tape14N9770
Product RangeCLIK-Mate 502443
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502443
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
CLIK-Mate 502443
Contact Plating
Tin Plated Contacts
Alternatives for 502443-0470
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate