Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-1001
Newark Part No.75X0914
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939929
Your Part Number
164 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.768 |
| 25+ | $0.719 |
| 50+ | $0.703 |
| 100+ | $0.687 |
| 250+ | $0.670 |
| 500+ | $0.655 |
| 1000+ | $0.645 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-1001
Newark Part No.75X0914
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939929
Technical Datasheet
Product RangePico-Lock 504051
No. of Positions10Positions
Pitch Spacing1.5mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504051-1001 is a 10-way thermoplastic housing for 504052 Pico-Lock™ crimp terminals. It is suitable for wire to board application.
- Mates With 504050 Pico-Lock™ SMT wire-to-board header
- Black colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Product Range
Pico-Lock 504051
No. of Positions
10Positions
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
