Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-0200
Newark Part No.38C9869
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 800753575592
Your Part Number
Technical Datasheet
5,541 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 10+ | $0.108 |
| 25+ | $0.088 |
| 50+ | $0.085 |
| 100+ | $0.081 |
| 250+ | $0.080 |
| 500+ | $0.077 |
| 1000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0200
Newark Part No.38C9869
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 800753575592
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions2Positions
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
51021-0200 is a 1.25mm pitch, PicoBlade receptacle crimp housing.
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
2Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate