Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51047-1000
Newark Part No.85AJ8226
Product RangePicoBlade 51047 Series
16,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.372 | 
| 25+ | $0.356 | 
| 50+ | $0.321 | 
| 100+ | $0.286 | 
| 250+ | $0.272 | 
| 500+ | $0.268 | 
| 1000+ | $0.263 | 
Price for:Each
Minimum: 10
Multiple: 10
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-1000
Newark Part No.85AJ8226
Product RangePicoBlade 51047 Series
Product RangePicoBlade 51047 Series
No. of Positions10Positions
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PicoBlade 51047 Series
No. of Positions
10Positions
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate