Print Page
Image is for illustrative purposes only. Please refer to product description.
3,891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.449 |
| 25+ | $0.446 |
| 50+ | $0.441 |
| 100+ | $0.437 |
| 250+ | $0.433 |
| 500+ | $0.429 |
| 1000+ | $0.425 |
Price for:Each
Minimum: 10
Multiple: 10
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1451
Newark Part No.85AJ8229
Product RangeMilli-Grid 51110
Product RangeMilli-Grid 51110
No. of Positions14Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
14Positions
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51110-1451
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate