Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53625-1674
Newark Part No.
Full Reel92AJ7652
Cut Tape26AK4511
Your Part Number
634 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $11.87 |
| 5+ | $11.36 |
| 10+ | $10.83 |
| 25+ | $10.29 |
| 50+ | $10.06 |
| 100+ | $9.84 |
| 250+ | $8.94 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.88 |
| 1600+ | $6.79 |
| 3200+ | $6.68 |
| 4800+ | $6.50 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53625-1674
Newark Part No.
Full Reel92AJ7652
Cut Tape26AK4511
Product Range-
No. of Contacts16Contacts
Pitch Spacing0.64mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact Plating-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
16Contacts
Pitch Spacing
0.64mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for 53625-1674
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate