Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.290 |
| 1600+ | $7.180 |
| 3200+ | $7.080 |
| 4800+ | $6.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$5,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53625-1674
Newark Part No.92AJ7652
Product Range-
No. of Contacts16Contacts
Pitch Spacing0.64mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact Plating-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
16Contacts
Pitch Spacing
0.64mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for 53625-1674
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
