Print Page
Image is for illustrative purposes only. Please refer to product description.
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.814 |
| 6000+ | $0.782 |
| 12000+ | $0.770 |
| 18000+ | $0.758 |
| 30000+ | $0.746 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,442.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0344
Newark Part No.85AJ8289
Product Range-
No. of Contacts34Contacts
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
34Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for 54722-0344
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate