Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-0300
Newark Part No.12P9132
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 883906373313
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0300
Newark Part No.12P9132
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 883906373313
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex PicoBlade 50058, 50061, 50079 & 50080 32-26AWG Terminals
Product RangePremiumGrade 207129 Series
SVHCTo Be Advised
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 1.25mm (.049") pitch PicoBlade™ crimp terminals, 26-32AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex PicoBlade 50058, 50061, 50079 & 50080 32-26AWG Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate