New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      70107-0002

                      Connector Housing, Single Row, Version A, SL 70107 Series, Plug, 3 Positions, 2.54 mm

                      Date/Lot Code

                      MOLEX 70107-0002
                      MOLEX 70107-0002
                      MOLEX 70107-0002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No70107-0002
                      Newark Part No.89C1717
                      Product RangeSL 70107 Series
                      Also Known AsGTIN UPC EAN: 800753561137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,021 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.224
                      10+$0.224
                      25+$0.224
                      50+$0.224
                      100+$0.224
                      250+$0.224
                      500+$0.224
                      1000+$0.224
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No70107-0002
                      Newark Part No.89C1717
                      Product RangeSL 70107 Series
                      Also Known AsGTIN UPC EAN: 800753561137
                      Technical Datasheet

                      Data Sheet

                      Product RangeSL 70107 Series
                      GenderPlug(View Associated Connectors)
                      No. of Positions3Positions
                      Pitch Spacing2.54mm
                      For Use WithMolex SL 70021 Series Pin Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 70107-0002 is a 3-circuit 1-row SL™ Wire-to-wire crimp housing, version A, without mounting ears, can be used with 70021 SL™ crimp terminal. This 70107 series crimp housing is made of polyester, mates with 70066 SL™ crimp housing A, G and D (Notes: Version C and H will not mate to the 70107 housing series), 70400 SL™ insulation displacement connector assembly, Version G housing, 70430 SL™ single row receptacle, Version G, suitable for signal and wire-to-wire applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.

                      • Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
                      • Low-profile, stackable housing, header provides design flexibility
                      • Black colour
                      • UL94V-0 flammability rating
                      • Temperature range from -40 to 105°C

                      Applications

                      Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Industrial, Robotics, Medical

                      Technical Specifications

                      Product Range

                      SL 70107 Series

                      No. of Positions

                      3Positions

                      For Use With

                      Molex SL 70021 Series Pin Contacts

                      Gender

                      Plug

                      Pitch Spacing

                      2.54mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (7)

                      Technical Data Sheet EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Drawing EN

                      Product Change Notice EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.