Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $0.977 |
25+ | $0.878 |
50+ | $0.858 |
100+ | $0.839 |
250+ | $0.781 |
500+ | $0.755 |
1000+ | $0.723 |
Price for:Each
Minimum: 10
Multiple: 10
$9.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No7100.4202.0
Newark Part No.76Y5759
Product Range93601
Also Known As93601-0041, GTIN UPC EAN: 887191866192
Product Range93601
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
93601
Wire Size AWG Max
20AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate