Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5402
Newark Part No.81AK9176
Product Range73230 Series
Your Part Number
131 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5402
Newark Part No.81AK9176
Product Range73230 Series
Cable Length - Imperial36"
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance-
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
